XFC-1-CS2-EMI-PF-HSK | |
---|---|
DigiKey Part Number | 2057-XFC-1-CS2-EMI-PF-HSK-ND |
Manufacturer | |
Manufacturer Product Number | XFC-1-CS2-EMI-PF-HSK |
Description | XFP 1X1 CAGE W/ HEAT SINK, HEIGH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | XFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.79000 | ¥77.79 |
10 | ¥59.75500 | ¥597.55 |
25 | ¥54.00640 | ¥1,350.16 |
40 | ¥51.32825 | ¥2,053.13 |
80 | ¥51.00725 | ¥4,080.58 |