USB-C31-S-RA-CS1D-BK-T/R | |
---|---|
DigiKey Part Number | 2057-USB-C31-S-RA-CS1D-BK-T/RTR-ND - Tape & Reel (TR) 2057-USB-C31-S-RA-CS1D-BK-T/RCT-ND - Cut Tape (CT) 2057-USB-C31-S-RA-CS1D-BK-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C31-S-RA-CS1D-BK-T/R |
Description | USB TYPE C , RECEPTACLE, R/A, HY |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy, Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥18.16800 | ¥181.68 |
25 | ¥16.35720 | ¥408.93 |
50 | ¥15.13060 | ¥756.53 |
100 | ¥14.01580 | ¥1,401.58 |
250 | ¥12.69696 | ¥3,174.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥12.60771 | ¥11,346.94 |
1,800 | ¥10.75361 | ¥19,356.50 |
2,700 | ¥10.38279 | ¥28,033.53 |
6,300 | ¥9.86365 | ¥62,140.99 |