USB-C31-S-RA-CS1A-BK-SS-T/R | |
---|---|
DigiKey Part Number | 2057-USB-C31-S-RA-CS1A-BK-SS-T/RTR-ND - Tape & Reel (TR) 2057-USB-C31-S-RA-CS1A-BK-SS-T/RCT-ND - Cut Tape (CT) 2057-USB-C31-S-RA-CS1A-BK-SS-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C31-S-RA-CS1A-BK-SS-T/R |
Description | USB TYPE C , RECEPTACLE, R/A, HY |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |