DX07S024XA8R700 | |
---|---|
DigiKey Part Number | 670-DX07S024XA8R700TR-ND - Tape & Reel (TR) 670-DX07S024XA8R700CT-ND - Cut Tape (CT) 670-DX07S024XA8R700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024XA8R700 |
Description | HYBRID TOP MOUNT STAND OFF USB T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S024XA8R700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥24.21100 | ¥242.11 |
25 | ¥22.92840 | ¥573.21 |
50 | ¥22.39640 | ¥1,119.82 |
100 | ¥21.32990 | ¥2,132.99 |
250 | ¥18.66384 | ¥4,665.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥18.13041 | ¥12,691.29 |
1,400 | ¥15.46422 | ¥21,649.91 |
2,100 | ¥14.93094 | ¥31,354.97 |
3,500 | ¥14.39770 | ¥50,391.95 |
4,900 | ¥13.86445 | ¥67,935.80 |