KUSBX-SMT3-CS-BTR | |
---|---|
DigiKey Part Number | 2092-KUSBX-SMT3-CS-BTR-ND - Tape & Reel (TR) 2092-KUSBX-SMT3-CS-BCT-ND - Cut Tape (CT) 2092-KUSBX-SMT3-CS-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT3-CS-BTR |
Description | CONN RCPT USB3.1 TYPEC 4POS R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMT3-CS-BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥23.38200 | ¥233.82 |
25 | ¥22.14360 | ¥553.59 |
50 | ¥21.62620 | ¥1,081.31 |
100 | ¥20.59680 | ¥2,059.68 |
250 | ¥18.02248 | ¥4,505.62 |
500 | ¥17.50758 | ¥8,753.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.93290 | ¥14,932.90 |
2,000 | ¥14.41798 | ¥28,835.96 |
3,000 | ¥13.90303 | ¥41,709.09 |
5,000 | ¥13.38811 | ¥66,940.55 |