TBU-02-W3-CCS | |
---|---|
DigiKey Part Number | 2057-TBU-02-W3-CCS-ND |
Manufacturer | |
Manufacturer Product Number | TBU-02-W3-CCS |
Description | TERMINAL BLOCK, 2 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.630" (16.00mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 65A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.05000 | ¥80.05 |
10 | ¥61.95100 | ¥619.51 |
25 | ¥58.37160 | ¥1,459.29 |
50 | ¥56.43420 | ¥2,821.71 |
100 | ¥54.97780 | ¥5,497.78 |
250 | ¥53.59360 | ¥13,398.40 |
500 | ¥52.84454 | ¥26,422.27 |
1,000 | ¥52.28209 | ¥52,282.09 |