SW-PB2-2EZ-A-RB-3-L1A | |
---|---|
DigiKey Part Number | 2057-SW-PB2-2EZ-A-RB-3-L1A-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB2-2EZ-A-RB-3-L1A |
Description | PLASTIC WATERPROOF SWITCH, LATCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.13400 | ¥581.34 |
40 | ¥53.06825 | ¥2,122.73 |
80 | ¥50.98088 | ¥4,078.47 |
280 | ¥48.29800 | ¥13,523.44 |
520 | ¥44.72023 | ¥23,254.52 |
1,000 | ¥42.63335 | ¥42,633.35 |