RF2-155-T-00-50-G | |
---|---|
DigiKey Part Number | 2057-RF2-155-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-155-T-00-50-G |
Description | CONN SMA JACK PCB 50 OHM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥29.57200 | ¥295.72 |
25 | ¥26.65560 | ¥666.39 |
50 | ¥24.68040 | ¥1,234.02 |
100 | ¥22.88480 | ¥2,288.48 |
250 | ¥20.76424 | ¥5,191.06 |
500 | ¥19.33310 | ¥9,666.55 |
1,000 | ¥18.03678 | ¥18,036.78 |
2,500 | ¥16.51051 | ¥41,276.28 |