RF2-100D-T-00-50-G-HDW-RP | |
---|---|
DigiKey Part Number | 2057-RF2-100D-T-00-50-G-HDW-RP-ND |
Manufacturer | |
Manufacturer Product Number | RF2-100D-T-00-50-G-HDW-RP |
Description | SMA R/A RP JACK PCB MOUNT19.4MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF2-100D-T-00-50-G-HDW-RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.15000 | ¥40.15 |
10 | ¥36.46000 | ¥364.60 |
25 | ¥34.53720 | ¥863.43 |
40 | ¥33.73200 | ¥1,349.28 |
160 | ¥32.12600 | ¥5,140.16 |
320 | ¥28.11038 | ¥8,995.32 |
480 | ¥27.30719 | ¥13,107.45 |
960 | ¥23.29147 | ¥22,359.81 |
2,400 | ¥21.68514 | ¥52,044.34 |