RF1-44-D-AS-75-HDW | |
---|---|
DigiKey Part Number | 2057-RF1-44-D-AS-75-HDW-ND |
Manufacturer | |
Manufacturer Product Number | RF1-44-D-AS-75-HDW |
Description | STD THROUGH HOLE BULKHEAD SOCKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥16.69100 | ¥166.91 |
25 | ¥15.02400 | ¥375.60 |
50 | ¥13.89600 | ¥694.80 |
100 | ¥12.86970 | ¥1,286.97 |
250 | ¥11.65528 | ¥2,913.82 |
500 | ¥10.83498 | ¥5,417.49 |
1,000 | ¥10.09149 | ¥10,091.49 |
2,500 | ¥9.21550 | ¥23,038.75 |