PLF-22D1-3A-W-5 | |
---|---|
DigiKey Part Number | 2057-PLF-22D1-3A-W-5-ND |
Manufacturer | |
Manufacturer Product Number | PLF-22D1-3A-W-5 |
Description | LINE FILTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Inductance | 2.5mH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.82000 | ¥146.82 |
10 | ¥119.77400 | ¥1,197.74 |
25 | ¥110.43760 | ¥2,760.94 |
40 | ¥105.93375 | ¥4,237.35 |
80 | ¥99.62050 | ¥7,969.64 |
230 | ¥90.70357 | ¥20,861.82 |
440 | ¥86.96745 | ¥38,265.68 |