Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.82" L x 1.70" W x 1.36" H (71.5mm x 43.2mm x 34.5mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.55000 | ¥96.55 |
5 | ¥93.92000 | ¥469.60 |
10 | ¥88.69900 | ¥886.99 |
25 | ¥83.47720 | ¥2,086.93 |
50 | ¥78.26080 | ¥3,913.04 |
100 | ¥73.04260 | ¥7,304.26 |
250 | ¥70.43420 | ¥17,608.55 |
500 | ¥69.39074 | ¥34,695.37 |