MTP-88-X-S-C6A1 | |
---|---|
DigiKey Part Number | 2057-MTP-88-X-S-C6A1-ND |
Manufacturer | |
Manufacturer Product Number | MTP-88-X-S-C6A1 |
Description | CAT6A PLUG, 8P8C, G/F PLATING, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.882" (22.40mm) | |
Color | Clear | |
Wire Gauge | 23-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.88000 | ¥18.80 |
25 | ¥1.68440 | ¥42.11 |
50 | ¥1.55480 | ¥77.74 |
100 | ¥1.43580 | ¥143.58 |
250 | ¥1.29416 | ¥323.54 |
500 | ¥1.19794 | ¥598.97 |
1,000 | ¥1.11042 | ¥1,110.42 |
2,500 | ¥1.07748 | ¥2,693.70 |