MTP-88-C8-SR-A3 | |
---|---|
DigiKey Part Number | 2057-MTP-88-C8-SR-A3-ND |
Manufacturer | |
Manufacturer Product Number | MTP-88-C8-SR-A3 |
Description | CAT8 PLUG STRAIN RELIEF, 8P8C, P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Cat8 Modular RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Cat8 Modular RJ45 Plugs | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.36600 | ¥3.66 |
25 | ¥0.32800 | ¥8.20 |
50 | ¥0.30340 | ¥15.17 |
100 | ¥0.27990 | ¥27.99 |
250 | ¥0.25148 | ¥62.87 |
500 | ¥0.23194 | ¥115.97 |
1,000 | ¥0.21441 | ¥214.41 |
2,500 | ¥0.19346 | ¥483.65 |