MTP-88-C6-SR-A1 | |
---|---|
DigiKey Part Number | 2057-MTP-88-C6-SR-A1-ND |
Manufacturer | |
Manufacturer Product Number | MTP-88-C6-SR-A1 |
Description | CAT6 PLUG STRAIN RELIEF, 8P8C, P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Cat6 Modular RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Cat6 Modular RJ45 Plugs | |
Features | - | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.49300 | ¥4.93 |
25 | ¥0.44560 | ¥11.14 |
50 | ¥0.41140 | ¥20.57 |
100 | ¥0.37830 | ¥37.83 |
250 | ¥0.34036 | ¥85.09 |
500 | ¥0.31436 | ¥157.18 |
1,000 | ¥0.29056 | ¥290.56 |
2,500 | ¥0.26247 | ¥656.17 |