MTJG-2-88JX1-FSG-PG-L16 | |
---|---|
DigiKey Part Number | 2057-MTJG-2-88JX1-FSG-PG-L16-ND |
Manufacturer | |
Manufacturer Product Number | MTJG-2-88JX1-FSG-PG-L16 |
Description | RJ45 MODULAR JACK, 2X1 STACKED, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock, Solder Retention | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥29.36600 | ¥293.66 |
25 | ¥26.46840 | ¥661.71 |
40 | ¥25.12000 | ¥1,004.80 |