Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 4 | |
For Use With/Related Products | MTD-A Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.51320 | ¥37.83 |
50 | ¥1.39420 | ¥69.71 |
100 | ¥1.28710 | ¥128.71 |
250 | ¥1.15956 | ¥289.89 |
500 | ¥1.07320 | ¥536.60 |
1,000 | ¥0.99456 | ¥994.56 |
2,500 | ¥0.95003 | ¥2,375.08 |