Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Collet | |
For Use With/Related Products | Push Pull Connectors Size 1, Plug | |
Shell Size - Insert | 1 | |
Material | Brass | |
Features | Dust Protected | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥7.85500 | ¥78.55 |
25 | ¥7.06640 | ¥176.66 |
50 | ¥6.53060 | ¥326.53 |
100 | ¥6.04270 | ¥604.27 |
250 | ¥5.46492 | ¥1,366.23 |
500 | ¥5.31326 | ¥2,656.63 |