HSD-04A-S-PRA-SG-C1-TR | |
---|---|
DigiKey Part Number | 2057-HSD-04A-S-PRA-SG-C1-TR-ND - Tape & Reel (TR) 2057-HSD-04A-S-PRA-SG-C1-CT-ND - Cut Tape (CT) 2057-HSD-04A-S-PRA-SG-C1-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSD-04A-S-PRA-SG-C1-TR |
Description | CONN FAKRA HIGH SPEED DATA 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥18.67770 | ¥3,735.54 |
400 | ¥17.37380 | ¥6,949.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥26.01700 | ¥260.17 |
25 | ¥23.44400 | ¥586.10 |
50 | ¥21.70020 | ¥1,085.01 |
100 | ¥20.11570 | ¥2,011.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥25.13000 | ¥251.30 |
25 | ¥23.79840 | ¥594.96 |
50 | ¥23.24680 | ¥1,162.34 |
100 | ¥22.13940 | ¥2,213.94 |