HRS-2FY-14-SG-SMT | |
---|---|
DigiKey Part Number | 2057-HRS-2FY-14-SG-SMT-ND |
Manufacturer | |
Manufacturer Product Number | HRS-2FY-14-SG-SMT |
Description | RECEPTACLE STRIP, 1.27MM, VERTIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.244" (6.20mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Applications | General Purpose | |
Insulation Material | Thermoplastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥11.76400 | ¥117.64 |
100 | ¥9.05260 | ¥905.26 |
500 | ¥7.60676 | ¥3,803.38 |
1,000 | ¥7.07799 | ¥7,077.99 |
5,000 | ¥6.03450 | ¥30,172.50 |
10,000 | ¥5.65472 | ¥56,547.20 |