HDT44-SR | |
---|---|
DigiKey Part Number | 2057-HDT44-SR-ND |
Manufacturer | |
Manufacturer Product Number | HDT44-SR |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle, Female Sockets Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 44 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Ingress Protection | - | |
Operating Temperature | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥14.28200 | ¥142.82 |
25 | ¥13.53040 | ¥338.26 |
50 | ¥13.21600 | ¥660.80 |
100 | ¥12.58610 | ¥1,258.61 |
250 | ¥11.07912 | ¥2,769.78 |