Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 60 | |
For Use With/Related Products | FCS Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.93300 | ¥29.33 |
25 | ¥2.58440 | ¥64.61 |
50 | ¥2.37520 | ¥118.76 |
100 | ¥2.28260 | ¥228.26 |
250 | ¥2.04948 | ¥512.37 |
500 | ¥1.95630 | ¥978.15 |
1,000 | ¥1.63028 | ¥1,630.28 |