Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 34 | |
For Use With/Related Products | FCS Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.34300 | ¥13.43 |
25 | ¥1.10840 | ¥27.71 |
50 | ¥1.02520 | ¥51.26 |
100 | ¥0.99040 | ¥99.04 |
250 | ¥0.85388 | ¥213.47 |
500 | ¥0.81968 | ¥409.84 |
1,000 | ¥0.71725 | ¥717.25 |
3,000 | ¥0.64895 | ¥1,946.85 |