Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 8 | |
For Use With/Related Products | FCS Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.27500 | ¥12.75 |
25 | ¥1.14240 | ¥28.56 |
50 | ¥1.05240 | ¥52.62 |
100 | ¥0.97000 | ¥97.00 |
250 | ¥0.87292 | ¥218.23 |
500 | ¥0.80694 | ¥403.47 |
1,000 | ¥0.74675 | ¥746.75 |
2,500 | ¥0.67568 | ¥1,689.20 |