FDP-310-T | |
---|---|
DigiKey Part Number | 2057-FDP-310-T-ND |
Manufacturer | |
Manufacturer Product Number | FDP-310-T |
Description | PLUG FLAT CABLE IDC 10P 2.54MM P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.34600 | ¥63.46 |
25 | ¥5.70080 | ¥142.52 |
40 | ¥5.40200 | ¥216.08 |
80 | ¥4.99150 | ¥399.32 |
230 | ¥4.43613 | ¥1,020.31 |
440 | ¥4.13327 | ¥1,818.64 |
945 | ¥3.80969 | ¥3,600.16 |
2,400 | ¥3.45961 | ¥8,303.06 |