Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.83200 | ¥128.32 |
36 | ¥12.28972 | ¥442.43 |
72 | ¥12.01597 | ¥865.15 |
108 | ¥11.47019 | ¥1,238.78 |
252 | ¥10.37758 | ¥2,615.15 |
468 | ¥9.55829 | ¥4,473.28 |
972 | ¥8.19283 | ¥7,963.43 |
2,412 | ¥7.64662 | ¥18,443.65 |