ESMC-F-80-SGS-SMT-B-PP-T/R | |
---|---|
DigiKey Part Number | 2057-ESMC-F-80-SGS-SMT-B-PP-TR-ND - Tape & Reel (TR) 2057-ESMC-F-80-SGS-SMT-B-PP-CT-ND - Cut Tape (CT) 2057-ESMC-F-80-SGS-SMT-B-PP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMC-F-80-SGS-SMT-B-PP-T/R |
Description | CONN RCPT VERT SMT 80POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.356" (9.05mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 10.8mm, 12.3mm, 13.9mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
10 | ¥57.67400 | ¥576.74 |
100 | ¥44.84440 | ¥4,484.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥38.89908 | ¥15,559.63 |
800 | ¥36.34060 | ¥29,072.48 |
1,200 | ¥34.95893 | ¥41,950.72 |
2,000 | ¥33.32996 | ¥66,659.92 |