ESMC-F-32-SGS-14.10-IDC-L | |
---|---|
DigiKey Part Number | 2057-ESMC-F-32-SGS-14.10-IDC-L-ND |
Manufacturer | |
Manufacturer Product Number | ESMC-F-32-SGS-14.10-IDC-L |
Description | 32PIN, 1.27 IDC SMC FEMALE CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Ivory | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥30.87700 | ¥308.77 |
25 | ¥27.85760 | ¥696.44 |
40 | ¥26.45000 | ¥1,058.00 |
80 | ¥24.55763 | ¥1,964.61 |