ESMC-F-16-SGS-14.10-IDC-L | |
---|---|
DigiKey Part Number | 2057-ESMC-F-16-SGS-14.10-IDC-L-ND |
Manufacturer | |
Manufacturer Product Number | ESMC-F-16-SGS-14.10-IDC-L |
Description | 16PIN, 1.27 IDC SMC FEMALE CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Ivory | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.39000 | ¥57.39 |
10 | ¥43.98000 | ¥439.80 |
25 | ¥39.68600 | ¥992.15 |
40 | ¥37.68100 | ¥1,507.24 |
80 | ¥34.95525 | ¥2,796.42 |
230 | ¥31.27935 | ¥7,194.25 |
440 | ¥29.27989 | ¥12,883.15 |
945 | ¥27.15048 | ¥25,657.20 |
2,400 | ¥24.85340 | ¥59,648.16 |