EBSA-03-B | |
---|---|
DigiKey Part Number | 2057-EBSA-03-B-ND |
Manufacturer | |
Manufacturer Product Number | EBSA-03-B |
Description | EURO BLOCK 3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.276" (7.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥1.60460 | ¥320.92 |
400 | ¥1.45765 | ¥583.06 |
600 | ¥1.38937 | ¥833.62 |
1,000 | ¥1.31800 | ¥1,318.00 |
1,400 | ¥1.27862 | ¥1,790.07 |
2,000 | ¥1.24243 | ¥2,484.86 |
5,000 | ¥1.17059 | ¥5,852.95 |
10,000 | ¥1.13171 | ¥11,317.10 |
20,000 | ¥1.10251 | ¥22,050.20 |