EBPA-03-D-C | |
---|---|
DigiKey Part Number | 2057-EBPA-03-D-C-ND |
Manufacturer | |
Manufacturer Product Number | EBPA-03-D-C |
Description | EURO BLOCK 3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥1.61735 | ¥323.47 |
400 | ¥1.46975 | ¥587.90 |
600 | ¥1.40100 | ¥840.60 |
1,000 | ¥1.32941 | ¥1,329.41 |
1,400 | ¥1.28982 | ¥1,805.75 |
2,000 | ¥1.25348 | ¥2,506.96 |
5,000 | ¥1.18131 | ¥5,906.55 |
10,000 | ¥1.14226 | ¥11,422.60 |
20,000 | ¥1.11292 | ¥22,258.40 |