EB21A-03-C | |
---|---|
DigiKey Part Number | 2057-EB21A-03-C-ND |
Manufacturer | |
Manufacturer Product Number | EB21A-03-C |
Description | EURO BLOCK 3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥4.80300 | ¥48.03 |
25 | ¥3.93080 | ¥98.27 |
50 | ¥3.45960 | ¥172.98 |
100 | ¥3.10490 | ¥310.49 |
250 | ¥2.76836 | ¥692.09 |
500 | ¥2.58626 | ¥1,293.13 |
1,000 | ¥2.44948 | ¥2,449.48 |
5,000 | ¥2.24911 | ¥11,245.55 |