EB167A-02-M | |
---|---|
DigiKey Part Number | 2057-EB167A-02-M-ND |
Manufacturer | |
Manufacturer Product Number | EB167A-02-M |
Description | EURO BLOCK, 2 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 40 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥11.95300 | ¥119.53 |
25 | ¥10.43960 | ¥260.99 |
50 | ¥9.62180 | ¥481.09 |
100 | ¥9.00620 | ¥900.62 |
250 | ¥8.42128 | ¥2,105.32 |
500 | ¥8.10488 | ¥4,052.44 |
1,000 | ¥7.86721 | ¥7,867.21 |
5,000 | ¥7.51893 | ¥37,594.65 |