DPD-25-11-B3 | |
---|---|
DigiKey Part Number | 2057-DPD-25-11-B3-ND |
Manufacturer | |
Manufacturer Product Number | DPD-25-11-B3 |
Description | CONN D-TYPE PLUG 25POS R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Type - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B); 3 (DB, B) | |
Contact Type | - | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.24000 | ¥56.24 |
10 | ¥43.07700 | ¥430.77 |
25 | ¥38.86200 | ¥971.55 |
40 | ¥36.89900 | ¥1,475.96 |
80 | ¥34.22875 | ¥2,738.30 |
230 | ¥30.62648 | ¥7,044.09 |
440 | ¥28.66695 | ¥12,613.46 |
945 | ¥26.58031 | ¥25,118.39 |
2,400 | ¥24.32918 | ¥58,390.03 |