DPD-09-00-B3 | |
---|---|
DigiKey Part Number | 2057-DPD-09-00-B3-ND |
Manufacturer | |
Manufacturer Product Number | DPD-09-00-B3 |
Description | CONN D-TYPE RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Type - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E); 1 (DE, E) | |
Contact Type | - | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥30.81900 | ¥308.19 |
25 | ¥27.78760 | ¥694.69 |
40 | ¥26.37100 | ¥1,054.84 |
80 | ¥24.44388 | ¥1,955.51 |
230 | ¥21.84265 | ¥5,023.81 |
440 | ¥20.42714 | ¥8,987.94 |
945 | ¥18.91888 | ¥17,878.34 |
2,400 | ¥17.29118 | ¥41,498.83 |