CA-USB-AM-BM-10FT | |
---|---|
DigiKey Part Number | 2057-CA-USB-AM-BM-10FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB-AM-BM-10FT |
Description | CBL USB2.0 A PLUG TO B PLUG 10' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.61000 | ¥75.61 |
10 | ¥58.01900 | ¥580.19 |
25 | ¥52.38840 | ¥1,309.71 |
50 | ¥48.57580 | ¥2,428.79 |
100 | ¥45.11620 | ¥4,511.62 |
250 | ¥41.03260 | ¥10,258.15 |
500 | ¥38.27952 | ¥19,139.76 |
1,000 | ¥35.78785 | ¥35,787.85 |