CA-DKCA1-152L0-I0-6 | |
---|---|
DigiKey Part Number | 2057-CA-DKCA1-152L0-I0-6-ND |
Manufacturer | |
Manufacturer Product Number | CA-DKCA1-152L0-I0-6 |
Description | CBL ASSY U.FL UMCC PLUG 5.984" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to Cable 1.13mm OD Coaxial Cable 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), IPEX MHF1 to Cable | |
1st Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.70000 | ¥17.70 |
10 | ¥13.53300 | ¥135.33 |
25 | ¥12.17760 | ¥304.44 |
50 | ¥11.25700 | ¥562.85 |
100 | ¥10.41940 | ¥1,041.94 |
250 | ¥9.42744 | ¥2,356.86 |
500 | ¥8.75742 | ¥4,378.71 |
1,000 | ¥8.14979 | ¥8,149.79 |
2,500 | ¥7.43348 | ¥18,583.70 |