CA-DKCA1-152L0-AJI0 | |
---|---|
DigiKey Part Number | 2057-CA-DKCA1-152L0-AJI0-ND |
Manufacturer | |
Manufacturer Product Number | CA-DKCA1-152L0-AJI0 |
Description | CBL ASSY UMCC-SMA JK-PL 5.984" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to SMA 1.13mm OD Coaxial Cable 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), IPEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.11000 | ¥47.11 |
10 | ¥36.03000 | ¥360.30 |
25 | ¥32.48560 | ¥812.14 |
50 | ¥30.08460 | ¥1,504.23 |
100 | ¥27.90460 | ¥2,790.46 |
250 | ¥25.32836 | ¥6,332.09 |
500 | ¥23.59006 | ¥11,795.03 |
1,000 | ¥22.01583 | ¥22,015.83 |
2,500 | ¥20.16263 | ¥50,406.57 |