CA-DK10-05-101.6-A-44-88 | |
---|---|
DigiKey Part Number | 2057-CA-DK10-05-101.6-A-44-88-ND |
Manufacturer | |
Manufacturer Product Number | CA-DK10-05-101.6-A-44-88 |
Description | CABLE FFC/FPC 5POS 1MM 4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.315" (8.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥4.50300 | ¥45.03 |
25 | ¥4.04920 | ¥101.23 |
50 | ¥3.73960 | ¥186.98 |
100 | ¥3.45690 | ¥345.69 |
250 | ¥3.12132 | ¥780.33 |
500 | ¥2.89466 | ¥1,447.33 |
1,000 | ¥2.85674 | ¥2,856.74 |