BH-74L-5

DigiKey Part Number
2057-BH-74L-5-ND
Manufacturer
Manufacturer Product Number
BH-74L-5
Description
BATT HOLDER COIN 20MM 1 CELL SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.209" (5.30mm)
Operating Temperature
-25°C ~ 85°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.07500¥60.75
50¥5.33480¥266.74
100¥5.04410¥504.41
250¥4.68452¥1,171.13
500¥4.42918¥2,214.59
1,000¥4.18782¥4,187.82
2,500¥3.88888¥9,722.20
5,000¥3.67699¥18,384.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.