BH-49E-5-BK | |
---|---|
DigiKey Part Number | 2057-BH-49E-5-BK-ND |
Manufacturer | |
Manufacturer Product Number | BH-49E-5-BK |
Description | BATT HOLDER COIN 20MM 1 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell Surface Mount (SMD,SMT) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | Surface Mount (SMD,SMT) | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.63000 | ¥46.30 |
50 | ¥4.06700 | ¥203.35 |
100 | ¥3.84530 | ¥384.53 |
250 | ¥3.57048 | ¥892.62 |
500 | ¥3.37592 | ¥1,687.96 |
1,000 | ¥3.19202 | ¥3,192.02 |
2,500 | ¥3.18220 | ¥7,955.50 |