Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.068", 0.213", 0.256", 0.319" | |
Compatible Tools | ATHT-515 | |
Cable Group | RG-6, 58, 59, 62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.38000 | ¥90.38 |
5 | ¥84.61600 | ¥423.08 |