ANT-190061B77 | |
---|---|
DigiKey Part Number | 2057-ANT-190061B77-ND |
Manufacturer | |
Manufacturer Product Number | ANT-190061B77 |
Description | RF ANT, 4G/3G/2G, OMNI-DIRECTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 892MHz, 2.2GHz 2G, 3G, 4G, LPWA PCB Trace RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz -3.5dBi, 0.5dBi, 2dBi, 5dBi U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 892MHz, 2.2GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.8, 4.5 | |
Return Loss | -4dB, -6.5dB | |
Gain | -3.5dBi, 0.5dBi, 2dBi, 5dBi | |
Power - Max | 5 W | |
Features | Cable - 101mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.005" (0.12mm) | |
Applications | 2G, 3G, 4G, LPWA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.83000 | ¥37.83 |
10 | ¥24.97700 | ¥249.77 |
25 | ¥21.61000 | ¥540.25 |
100 | ¥20.50920 | ¥2,050.92 |