125CH-D-07 | |
---|---|
DigiKey Part Number | 2057-125CH-D-07-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-D-07 |
Description | CONN RCPT HSG 7POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.01000 | ¥4.01 |
10 | ¥3.01700 | ¥30.17 |
25 | ¥2.71360 | ¥67.84 |
50 | ¥2.50260 | ¥125.13 |
100 | ¥2.30990 | ¥230.99 |
250 | ¥2.08192 | ¥520.48 |
500 | ¥1.92742 | ¥963.71 |