125CH-D-04 | |
---|---|
DigiKey Part Number | 2057-125CH-D-04-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-D-04 |
Description | CONN RCPT HSG 4POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.48500 | ¥24.85 |
25 | ¥2.19040 | ¥54.76 |
50 | ¥2.01260 | ¥100.63 |
100 | ¥1.93320 | ¥193.32 |
250 | ¥1.73592 | ¥433.98 |
500 | ¥1.65710 | ¥828.55 |