973 | |
---|---|
DigiKey Part Number | 1528-1171-ND |
Manufacturer | |
Manufacturer Product Number | 973 |
Description | SERVO EXTENSION CBL 19.5" LONG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 19.5 Inches |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - | |
Usage | Motor Extension | |
Specifications | 19.5 Inches | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |