5768 | |
---|---|
DigiKey Part Number | 1528-5768-ND |
Manufacturer | |
Manufacturer Product Number | 5768 |
Description | ADAFRUIT RP2040 PROP-MAKER FEATH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RP2040 Feather - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |