5471 | |
---|---|
DigiKey Part Number | 1528-5471-ND |
Manufacturer | |
Manufacturer Product Number | 5471 |
Description | TEST LEAD BANANA TO BANANA 19.7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19.7" (500.00mm) Banana Plug, Single To Banana Plug, Single Patch Cord |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single | |
2nd Connector | Banana Plug, Single | |
Cable Length | 19.7" (500.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.06000 | ¥44.06 |