5430 | |
---|---|
DigiKey Part Number | 1528-5430-ND |
Manufacturer | |
Manufacturer Product Number | 5430 |
Description | LED BLUE DIFFUSED T/H |
Customer Reference | |
Detailed Description | Blue 463nm LED Indication - Discrete 3.1V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 9.90mm Dia | |
Height (Max) | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.76000 | ¥80.76 |