5029 | |
---|---|
DigiKey Part Number | 1528-5029-ND |
Manufacturer | |
Manufacturer Product Number | 5029 |
Description | TINYS2 - TINYPICO ESP32-S2 DEVEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ESP32-S ESP32-S2 Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-S2 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.88000 | ¥151.88 |